D3V-161-2C5-K vs D3V-161-2A5-K feature comparison

D3V-161-2C5-K OMRON Corporation

Buy Now Datasheet

D3V-161-2A5-K OMRON Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
OMRON CORP OMRON CORP
ROHS COMPLIANT ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8536.50.90.40 8536.50.90.40
2.4 mm 2.4 mm
SHORT HINGE LEVER SHORT HINGE LEVER
10.3 mm 10.3 mm
15.9 mm 15.9 mm
27.8 mm 27.8 mm
16A@250VAC 16A@250VAC
16 A 16 A
16 A 16 A
16A@8VDC 16A@8VDC
250 V 250 V
8 V 8 V
100000 Cycle(s) 100000 Cycle(s)
PANEL MOUNT PANEL MOUNT
1.96 N 1.96 N
105 °C 105 °C
-25 °C -25 °C
1.6 mm 1.6 mm
IP00 IP00
NO NO
MOMENTARY MOMENTARY
SPST SPST
SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
QUICK CONNECT QUICK CONNECT
1 1

Compare D3V-161-2C5-K with alternatives

Compare D3V-161-2A5-K with alternatives