D3V-161-1A5 vs D3V-161-1A5-K feature comparison

D3V-161-1A5 OMRON Corporation

Buy Now Datasheet

D3V-161-1A5-K OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 14 Weeks
Actuator Travel 2.4 mm 2.4 mm
Actuator Type SHORT HINGE LEVER SHORT HINGE LEVER
Body Breadth 10.3 mm 10.3 mm
Body Height 15.9 mm 15.9 mm
Body Length or Diameter 27.8 mm 27.8 mm
Contact (AC) Max Rating R Load 16A@250VAC 16A@250VAC
Contact Current(AC)-Max 16 A 16 A
Contact Current(DC)-Max 16 A 16 A
Contact (DC) Max Rating R Load 16A@8VDC 16A@8VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 8 V 8 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.96 N 1.96 N
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Pre-Travel-Max 1.6 mm 1.6 mm
Sealing IP00 IP00
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare D3V-161-1A5 with alternatives

Compare D3V-161-1A5-K with alternatives