D38999/27HJ19PE
vs
D38999/27NJ19PE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-365
M39029/58-365
Contact Quantities
19
19
Contact Sizes
12
12
Contact Type
Solder Pot
Solder Pot
Coupling Type
THREADED
THREADED
Degrees of Rotation
79
79
Other Description
Receptacle, Weld Mount
Receptacle, Weld Mount
Environmental Characteristics
HERMETIC
HERMETIC
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
E
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
25
25
Termination Type
SOLDER
SOLDER
Total Number of Contacts
19
19
Unique Insert Number
J19
J19
Base Number Matches
3
2
Shell Finish
NICKEL
Compare D38999/27HJ19PE with alternatives
Compare D38999/27NJ19PE with alternatives