D38999/27NJ19PE vs D38999/27YJ19XE feature comparison

D38999/27NJ19PE Defense Logistics Agency

Buy Now

D38999/27YJ19XE Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-365
Contact Quantities 19 19
Contact Sizes 12 12
Contact Type Solder Pot
Coupling Type THREADED THREADED
Degrees of Rotation 79 79
Other Description Receptacle, Weld Mount WELD MOUNT RECEPTACLE
Environmental Characteristics HERMETIC ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization E E
Shell Finish NICKEL PASSIVATED
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 25 25
Termination Type SOLDER SOLDER
Total Number of Contacts 19 19
Unique Insert Number J19 J19
Base Number Matches 2 3
Contact Finish Mating GOLD
Contact Finish Termination GOLD
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare D38999/27NJ19PE with alternatives

Compare D38999/27YJ19XE with alternatives