D38999/27HH35SB
vs
D38999/27HH35ZB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
GLENAIR INC
Reach Compliance Code
unknown
compliant
Category CO2 Kg
4
4
Compliance Temperature Grade
Military: -65C to +200C
Military: -65C to +200C
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/56-348
Contact Quantities
100
100
Contact Sizes
22D
22D
Contact Type
Solder Pot
Coupling Type
THREADED
THREADED
Degrees of Rotation
49
49
Other Description
Receptacle, Weld Mount
WELD MOUNT RECEPTACLE
Environmental Characteristics
HERMETIC
ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Polarization
B
B
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
23
23
Termination Type
SOLDER
SOLDER
Total Number of Contacts
100
100
Unique Insert Number
H35
H35
Base Number Matches
3
3
Factory Lead Time
5 Weeks
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
Empty Shell
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
HERMETIC
Shell Finish
PASSIVATED
Compare D38999/27HH35SB with alternatives
Compare D38999/27HH35ZB with alternatives