D38999/27HH35SB vs D38999/27Y-H-35SB feature comparison

D38999/27HH35SB Glenair Inc

Buy Now Datasheet

D38999/27Y-H-35SB HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC HI REL CONNECTORS INC
Reach Compliance Code compliant unknown
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 100 100
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Degrees of Rotation 49 49
Other Description WELD MOUNT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT CORROSION RESISTANT; FLUID RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option HERMETIC HERMETIC
Polarization B
Shell Finish PASSIVATED
Shell Material STAINLESS STEEL STEEL
Shell Size 23 23
Termination Type SOLDER SOLDER
Total Number of Contacts 100 100
Unique Insert Number H35
Base Number Matches 3 1
Contact Finish Mating NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare D38999/27HH35SB with alternatives

Compare D38999/27Y-H-35SB with alternatives