D38999/26ZB98PN vs D38999/26ZB98PN feature comparison

D38999/26ZB98PN Amphenol Corporation

Buy Now Datasheet

D38999/26ZB98PN SOURIAU-SUNBANK

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL CORP SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Samacsys Description TV 6C 6#20 PIN PLUG ZNI
Samacsys Manufacturer Amphenol
Samacsys Modified On 2023-05-23 16:57:05
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2015-12-17
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement CMRT V6.10
Qualifications DLA
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 6 6
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish ZINC NICKEL BLACK ZINC NICKEL PLATED
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size B B
Termination Type SOLDER CRIMP
Total Number of Contacts 6 6
Unique Insert Number B98 B98
Base Number Matches 2 2
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED
Insulator Material POLYETHYLENE

Compare D38999/26ZB98PN with alternatives

Compare D38999/26ZB98PN with alternatives