D38999/26ZB98PN vs D38999/26KB98PN feature comparison

D38999/26ZB98PN Amphenol Corporation

Buy Now Datasheet

D38999/26KB98PN Defense Logistics Agency

Buy Now
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Samacsys Manufacturer Amphenol
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Quantities 6 6
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY STEEL
Shell Size B B
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Unique Insert Number B98 B98
Base Number Matches 7 8
Additional Feature STANDARD: MIL-C 38999
Contact Part Numbers M39029/58-363
Contact Type Crp Rear Rlse
Other Description Plug, Self Locking

Compare D38999/26ZB98PN with alternatives

Compare D38999/26KB98PN with alternatives