D38999/26SD18SN vs D38999/26KD18SN feature comparison

D38999/26SD18SN Defense Logistics Agency

Buy Now

D38999/26KD18SN TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEUTSCH CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-351
Contact Quantities 18 18
Contact Sizes 20 20
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Other Description Plug, Self Locking
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL
Shell Material STEEL STAINLESS STEEL
Shell Size D D
Termination Type SOLDER CRIMP
Total Number of Contacts 18 18
Unique Insert Number D18 D18
Base Number Matches 8 9
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Durability 500 Cycles
EMI Shielded YES
JESD-609 Code e4
Mains Connector Rating 7.5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare D38999/26SD18SN with alternatives

Compare D38999/26KD18SN with alternatives