D38999/26SD18SN
vs
D38999/26ZD18SN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ESTERLINE TECHNOLOGIES CORP
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56351
STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NICKEL
NOT SPECIFIED
Contact Finish Termination
Nickel (Ni)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
18
18
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
FLUID RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
NICKEL
ZINC NICKEL PLATED
Shell Material
STEEL
ALUMINUM ALLOY
Shell Size
D
D
Termination Type
SOLDER
CRIMP
Total Number of Contacts
18
18
Unique Insert Number
D18
D18
Base Number Matches
8
6
Degrees of Rotation
95
Compare D38999/26ZD18SN with alternatives