D38999/26MF35JA vs D38999/26GF35SA feature comparison

D38999/26MF35JA Defense Logistics Agency

Buy Now

D38999/26GF35SA Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/106-614 M39029/56-348
Contact Quantities 66 66
Contact Sizes 22D 22D
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 135 135
Other Description Plug, Self Locking Plug, Self Locking
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size F F
Termination Type CRIMP SOLDER
Total Number of Contacts 66 66
Unique Insert Number F35 F35
Base Number Matches 1 1

Compare D38999/26MF35JA with alternatives

Compare D38999/26GF35SA with alternatives