D38999/26MF35JA
vs
D38999/26JF35SA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ESTERLINE TECHNOLOGIES CORP
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348
STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/56348
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NICKEL
NOT SPECIFIED
Contact Finish Termination
Nickel (Ni)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
FLUID RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Finish
NICKEL
CADMIUM
Shell Material
COMPOSITE
COMPOSITE
Shell Size
F
F
Termination Type
CRIMP
SOLDER
Total Number of Contacts
66
66
Unique Insert Number
F35
F35
Base Number Matches
6
8