D38999/26ME26PN vs D38999/26WE26PN feature comparison

D38999/26ME26PN SOURIAU-SUNBANK

Buy Now Datasheet

D38999/26WE26PN TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer SOURIAU INC TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Souriau TE Connectivity
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, RFI SHIELDED, COMPATIBLE CONTACT: M39029/58363 STANADRD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NICKEL
Contact Finish Termination Nickel (Ni) GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 26 26
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL CADMIUM
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size E 17
Termination Type SOLDER SOLDER
Total Number of Contacts 26 26
Unique Insert Number E26 E26
Base Number Matches 8 14
Factory Lead Time 15 Weeks
Contact Style RND PIN-SKT
Degrees of Rotation 80
EMI Shielded YES
JESD-609 Code e4
Mains Connector Rating 7.5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare D38999/26WE26PN with alternatives