Part Details for D38999/26WE26PN by TE Connectivity
Overview of D38999/26WE26PN by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D38999/26WE26PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-1128-ND
|
DigiKey | CONN PLUG MALE 26POS GOLD CRIMP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
66 In Stock |
|
$182.7020 / $240.4600 | Buy Now |
DISTI #
571-D38999/26WE26PN
|
Mouser Electronics | Circular MIL Spec Connector DTS 26C 26#20 P IN PLUG RoHS: Compliant | 50 |
|
$171.3900 / $190.2000 | Buy Now |
DISTI #
DCHD38999/26WE26PN
|
Heilind Electronics | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | Americas - 0 in Stock |
|
$136.8095 / $173.2922 | Buy Now |
|
Onlinecomponents.com | Straight Plug - Pin - DTS 26 C Size 20 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 26 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 17 Shell Size - 7.5 A - ( - 65 to +175) RoHS: Compliant |
186 In Stock |
|
$169.5100 / $190.1300 | Buy Now |
DISTI #
79020041
|
Verical | Conn Circular PIN 26 POS Crimp ST Cable Mount 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 180 |
|
$205.5294 / $223.6824 | Buy Now |
|
Quest Components | 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | 1 |
|
$121.0248 | Buy Now |
DISTI #
DCHD38999/26WE26PN
|
Interstate Connecting Components | MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20 | 0 |
|
$142.0851 / $179.9744 | Buy Now |
|
Master Electronics | Straight Plug - Pin - DTS 26 C Size 20 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 26 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 17 Shell Size - 7.5 A - ( - 65 to +175) RoHS: Compliant |
186 In Stock |
|
$169.5100 / $190.1300 | Buy Now |
Part Details for D38999/26WE26PN
D38999/26WE26PN CAD Models
D38999/26WE26PN Part Data Attributes
|
D38999/26WE26PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D38999/26WE26PN
TE Connectivity
CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANADRD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | E26 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for D38999/26WE26PN
This table gives cross-reference parts and alternative options found for D38999/26WE26PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/26WE26PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/26FE26PN | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26WE26PN vs D38999/26FE26PN |
D38999/26GE26PN | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Plug, | D38999/26WE26PN vs D38999/26GE26PN |
D38999/26W17-26PN | Smiths Group | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26WE26PN vs D38999/26W17-26PN |
DTS26T17-26HN | TE Connectivity | Check for Price | MIL Series Connector | D38999/26WE26PN vs DTS26T17-26HN |
D38999/26W-E-26PN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Plug | D38999/26WE26PN vs D38999/26W-E-26PN |
D38999/26YE26HN | Amphenol Corporation | Check for Price | MIL Series Connector | D38999/26WE26PN vs D38999/26YE26HN |
EN3645M6EN26MN | TE Connectivity | Check for Price | MIL Series Connector, 26 Contact(s), Composite, Male, Crimp Terminal, Plug | D38999/26WE26PN vs EN3645M6EN26MN |
D38999/26C-E-26HN | HiRel Connectors Inc | Check for Price | MIL Series Connector, 26 Contact(s), Metal, Male, Crimp Terminal, Plug | D38999/26WE26PN vs D38999/26C-E-26HN |
D38999/26WE26HN | Amphenol Corporation | Check for Price | MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | D38999/26WE26PN vs D38999/26WE26HN |
D38999/26F17-26PN | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 26 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | D38999/26WE26PN vs D38999/26F17-26PN |