D38999/26LC4BC vs D38999/26LC4BA feature comparison

D38999/26LC4BC TE Connectivity

Buy Now Datasheet

D38999/26LC4BA Corsair Electrical Connectors Inc

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD CORSAIR ELECTRICAL CONNECTORS INC
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
4 4
16 16
THREADED THREADED
NO NO
53 113
YES YES
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
C A
NICKEL NICKEL
STAINLESS STEEL STAINLESS STEEL
C C
CRIMP CRIMP
4 4
C4 C4
3 3

Compare D38999/26LC4BC with alternatives

Compare D38999/26LC4BA with alternatives