D38999/26LC4BA vs D38999/20MJ4PN-LC feature comparison

D38999/26LC4BA Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/20MJ4PN-LC Amphenol Corporation

Buy Now Datasheet
Active Active
CORSAIR ELECTRICAL CONNECTORS INC AMPHENOL CORP
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED
SOLID SOLID
PLUG RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE MALE
4 48,8
16 20,16
THREADED THREADED
NO NO
113
YES YES
CORROSION/ENVIRONMENT RESISTANT CORROSION RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A N
NICKEL NICKEL
STAINLESS STEEL COMPOSITE
C J
CRIMP CRIMP
4 56
C4 J4
3 2
Yes
Amphenol
GOLD
GOLD
NOT SPECIFIED
e4

Compare D38999/26LC4BA with alternatives

Compare D38999/20MJ4PN-LC with alternatives