D38999/26FE26SN vs KJB6T17M26SN feature comparison

D38999/26FE26SN TE's AMP

Buy Now Datasheet

KJB6T17M26SN ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACTS:M39029/56-351, EMI/RFI SHIELDED TYPE STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 26 26
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 80 80
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID/MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY
Shell Size E 17
Termination Type SOLDER CRIMP
Total Number of Contacts 26 26
Unique Insert Number E26 17-26
Base Number Matches 1 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Part Numbers 980-0008-871,AS39029/56-351
Contact Type Crp Rear Rlse
Other Description STRAIGHT PLUG
Insulator Material PLASTIC

Compare D38999/26FE26SN with alternatives

Compare KJB6T17M26SN with alternatives