KJB6T17M26SN vs D38999/26LE26JN feature comparison

KJB6T17M26SN ITT Interconnect Solutions

Buy Now Datasheet

D38999/26LE26JN Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES III STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers 980-0008-871,AS39029/56-351
Contact Quantities 26 26
Contact Sizes 20 20
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 80 80
Other Description STRAIGHT PLUG
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish NICKEL NICKEL
Shell Size 17 E
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number 17-26 E26
Base Number Matches 1 3
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Material STEEL

Compare KJB6T17M26SN with alternatives

Compare D38999/26LE26JN with alternatives