D38999/25HG35CC
vs
D38999/25HG35CB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
5 Weeks
5 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
79
79
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
Degrees of Rotation
66
49
Other Description
SOLDER MOUNT RECEPTACLE
SOLDER MOUNT RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; CORROSION RESISTANT
ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
HERMETIC
HERMETIC
Polarization
C
B
Shell Finish
PASSIVATED
PASSIVATED
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
G
G
Termination Type
SOLDER
SOLDER
Total Number of Contacts
79
79
Unique Insert Number
G35
G35
Base Number Matches
1
1
Compare D38999/25HG35CC with alternatives
Compare D38999/25HG35CB with alternatives