D38999/25HG35CB vs D38999/23HG35PB feature comparison

D38999/25HG35CB Glenair Inc

Buy Now Datasheet

D38999/23HG35PB Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 79 79
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Degrees of Rotation 49
Other Description SOLDER MOUNT RECEPTACLE Receptacle, Jam Nut
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT; CORROSION RESISTANT HERMETIC
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC
Polarization B B
Shell Finish PASSIVATED
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size G 21
Termination Type SOLDER SOLDER
Total Number of Contacts 79 79
Unique Insert Number G35 G35
Base Number Matches 2 3
Contact Part Numbers M39029/58-360
Contact Type Solder Pot
MIL Conformance YES

Compare D38999/25HG35CB with alternatives