D38999/24ZD97PZ vs D38999/24JD97HD feature comparison

D38999/24ZD97PZ Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/24JD97HD TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 8,4 4,8
Contact Sizes 20,16 16,20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 119 119
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish ZINC NICKEL CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size D 15
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Unique Insert Number D97 D97
Base Number Matches 1 4
Rohs Code No
Contact Arrangement S8P4
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Style RND PIN-SKT
Durability 1500 Cycles
EMI Shielded YES
JESD-609 Code e4
Mains Connector Rating 13A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Rated Voltage 850 V
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG

Compare D38999/24ZD97PZ with alternatives

Compare D38999/24JD97HD with alternatives