D38999/24ZD97PZ vs MT934T15S97PD feature comparison

D38999/24ZD97PZ Corsair Electrical Connectors Inc

Buy Now Datasheet

MT934T15S97PD TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0016; 5000-068-0020
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 8,4
Contact Sizes 20,16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 119
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D
Shell Finish ZINC NICKEL NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size D 15
Termination Type CRIMP
Total Number of Contacts 12 12
Unique Insert Number D97
Base Number Matches 1 2

Compare D38999/24ZD97PZ with alternatives

Compare MT934T15S97PD with alternatives