D38999/24ZC98SA vs D38999/24SC98JA feature comparison

D38999/24ZC98SA Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/24SC98JA Amphenol Corporation

Buy Now Datasheet
Yes Yes
Active Active
CORSAIR ELECTRICAL CONNECTORS INC AMPHENOL CORP
unknown unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
10 10
20 20
THREADED THREADED
NO NO
113 113
NO NO
ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A A
ZINC NICKEL NICKEL
ALUMINUM ALLOY STAINLESS STEEL
C C
CRIMP CRIMP
10 10
C98 C98
6 3
GOLD OVER NICKEL
Gold (Au)
COPPER ALLOY
e4

Compare D38999/24ZC98SA with alternatives

Compare D38999/24SC98JA with alternatives