D38999/24ZC98SA vs D38999/24JC98SA feature comparison

D38999/24ZC98SA SOURIAU-SUNBANK

Buy Now Datasheet

D38999/24JC98SA TE Connectivity / Deutsch

Buy Now Datasheet
Yes
Transferred Obsolete
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES DEUTSCH CORP
unknown unknown
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Gold (Au) - with Nickel (Ni) barrier Gold (Au)
FEMALE FEMALE
10 10
20 20
THREADED THREADED
NO NO
113 113
NO YES
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
POLYETHYLENE
e4 e4
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A N
BLACK ZINC NICKEL PLATED CADMIUM
ALUMINIUM ALLOY COMPOSITE
C C
CRIMP CRIMP
10 10
C98 C98
6 5
NOT SPECIFIED
NOT SPECIFIED
RND PIN-SKT
YES
7.5A
ONE
1
NO
POLARIZED
7.5 A
0.06 mm
18 AWG
24 AWG

Compare D38999/24ZC98SA with alternatives

Compare D38999/24JC98SA with alternatives