D38999/24ZB99BW vs D38999/24TB99BA feature comparison

D38999/24ZB99BW Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/24TB99BA Amphenol Corporation

Buy Now Datasheet
Active Active
CORSAIR ELECTRICAL CONNECTORS INC AMPHENOL CORP
unknown unknown
STANDARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
7 7
20 20
THREADED THREADED
NO NO
113 113
YES YES
ENVIRONMENT RESISTANT CORROSION RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A A
ZINC NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
B B
CRIMP CRIMP
7 7
B99 B99
1 3
Yes
Amphenol
GOLD OVER NICKEL
GOLD
COPPER ALLOY

Compare D38999/24ZB99BW with alternatives

Compare D38999/24TB99BA with alternatives