D38999/24ZB99BW
vs
D38999/24FB99BA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
7
7
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
113
113
Empty Shell
YES
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Finish
ZINC NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
B
B
Termination Type
CRIMP
CRIMP
Total Number of Contacts
7
7
Unique Insert Number
B99
B99
Base Number Matches
1
8
Contact Part Numbers
M39029/56-351
Contact Type
Crp Rear Rlse
Other Description
Receptacle, Jam Nut
Compare D38999/24ZB99BW with alternatives
Compare D38999/24FB99BA with alternatives