D38999/24WG35HN-LC
vs
D38999/24JG35HN-LC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
|
STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Quantities |
79
|
79
|
Contact Sizes |
22D
|
22D
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
80
|
80
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION/ENVIRONMENT RESISTANT
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
N
|
Shell Finish |
CADMIUM
|
CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
COMPOSITE
|
Shell Size |
G
|
G
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
79
|
79
|
Unique Insert Number |
G35
|
G35
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
TE Connectivity
|
|
|
|
Compare D38999/24WG35HN-LC with alternatives
Compare D38999/24JG35HN-LC with alternatives