D38999/24JG35HN-LC vs D38999/24KG35HN-LC feature comparison

D38999/24JG35HN-LC TE Connectivity

Buy Now Datasheet

D38999/24KG35HN-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 79 79
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
Degrees of Rotation 80
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM
Shell Material COMPOSITE STAINLESS STEEL
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 79 79
Unique Insert Number G35 G35
Base Number Matches 2 1
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES

Compare D38999/24JG35HN-LC with alternatives

Compare D38999/24KG35HN-LC with alternatives