D38999/24SG16JE-LC vs YACT24MG16JEC00100 feature comparison

D38999/24SG16JE-LC Amphenol Corporation

Buy Now Datasheet

YACT24MG16JEC00100 TE Connectivity

Buy Now Datasheet
Yes Yes
Active Active
AMPHENOL CORP TE CONNECTIVITY LTD
unknown not_compliant
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD OVER NICKEL NOT SPECIFIED
GOLD NOT APPLICABLE
FEMALE FEMALE
COPPER ALLOY NOT SPECIFIED
16
16
THREADED
NO NO
YES YES
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT
NO NO
NO NO
e4
YES NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
E N
NICKEL NICKEL
STAINLESS STEEL COMPOSITE
G G
CRIMP
16 16
G16 G16
1 1
18 Weeks, 1 Day
RND PIN-SKT
YES
13A
ONE
1
NO
POLARIZED
13 A
0.06 mm
16 AWG
20 AWG

Compare D38999/24SG16JE-LC with alternatives

Compare YACT24MG16JEC00100 with alternatives