D38999/24SG16JE-LC vs D38999/24ZG16JE-L/C feature comparison

D38999/24SG16JE-LC Amphenol Corporation

Buy Now Datasheet

D38999/24ZG16JE-L/C TE Connectivity

Buy Now Datasheet
Yes
Active Active
AMPHENOL CORP TE CONNECTIVITY LTD
unknown unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD OVER NICKEL
GOLD
FEMALE FEMALE
COPPER ALLOY
16 16
16 16
THREADED THREADED
NO NO
YES YES
CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
e4
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
E N
NICKEL ZINC NICKEL
STAINLESS STEEL ALUMINUM ALLOY
G G
CRIMP CRIMP
16 16
G16 G16
1 1
RND PIN-SKT
YES
13A
ONE
1
NO
POLARIZED
13 A
0.06 mm
16 AWG
20 AWG

Compare D38999/24SG16JE-LC with alternatives

Compare D38999/24ZG16JE-L/C with alternatives