D38999/24SE6PC
vs
CTVS07RF-17-6PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
TRI-START, STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-365
Contact Quantities
6
Contact Sizes
12
12
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
Degrees of Rotation
66
Other Description
Receptacle, Jam Nut
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT/FIRE RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
YES
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
Shell Finish
NICKEL
NICKEL
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
E
17
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
E6
Base Number Matches
1
2
Rohs Code
Yes
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
IEC Conformance
NO
Compare D38999/24SE6PC with alternatives
Compare CTVS07RF-17-6PC with alternatives