CTVS07RF-17-6PC
vs
D38999/24SE06PC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL CORP
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
TRI-START, STANDARD: MIL-DTL-38999
MATRIX,FIREWALL,COMPATIBLE CONTACTS:M39029/58-365
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Sizes
12
12
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature
YES
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
17
E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Base Number Matches
1
5
Contact Quantities
6
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
C
Unique Insert Number
E06
Compare CTVS07RF-17-6PC with alternatives
Compare D38999/24SE06PC with alternatives