D38999/24NG41HN vs EN3645W7GN41MN feature comparison

D38999/24NG41HN Amphenol Corporation

Buy Now Datasheet

EN3645W7GN41MN TE Connectivity

Buy Now Datasheet
Active Active
AMPHENOL CORP TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD OVER NICKEL
MALE MALE
COPPER ALLOY
41
20
THREADED THREADED
NO NO
NO YES
CORROSION RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
NICKEL CADMIUM
STAINLESS STEEL ALUMINUM ALLOY
G 21
CRIMP CRIMP
41 41
G41
1 3
STANDARD: MIL-DTL-38999
RND PIN-SKT
YES
7.5A
ONE
1
NO
POLARIZED
7.5 A
0.06 mm
18 AWG
24 AWG

Compare D38999/24NG41HN with alternatives

Compare EN3645W7GN41MN with alternatives