D38999/24NG41HN vs D38999/24WG41HN feature comparison

D38999/24NG41HN Amphenol Corporation

Buy Now Datasheet

D38999/24WG41HN Corsair Electrical Connectors Inc

Buy Now Datasheet
Active Active
AMPHENOL CORP CORSAIR ELECTRICAL CONNECTORS INC
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD OVER NICKEL
MALE MALE
COPPER ALLOY
41 41
20 20
THREADED THREADED
NO NO
NO NO
CORROSION RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
NICKEL CADMIUM
STAINLESS STEEL ALUMINUM ALLOY
G G
CRIMP CRIMP
41 41
G41 G41
1 4
STANDARD: MIL-DTL-38999
80

Compare D38999/24NG41HN with alternatives

Compare D38999/24WG41HN with alternatives