D38999/24MJ43PE vs D38999/24NJ43PE feature comparison

D38999/24MJ43PE Defense Logistics Agency

Buy Now

D38999/24NJ43PE Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-363,M39029/58-364
Contact Quantities 23,20 23,20
Contact Sizes 20,16 20,16
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 79
Other Description Receptacle, Jam Nut
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E E
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE STAINLESS STEEL
Shell Size J J
Termination Type CRIMP CRIMP
Total Number of Contacts 43 43
Unique Insert Number J43 J43
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating GOLD OVER NICKEL
Contact Material COPPER ALLOY
DIN Conformance NO
IEC Conformance NO

Compare D38999/24MJ43PE with alternatives

Compare D38999/24NJ43PE with alternatives