D38999/24MJ43PE vs D38999/24JJ43PE feature comparison

D38999/24MJ43PE TE Connectivity

Buy Now Datasheet

D38999/24JJ43PE Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Arrangement S23P20
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination Gold (Au) Gold (Au)
Contact Gender MALE MALE
Contact Quantities 20,23 23,20
Contact Sizes 16,20 20,16
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 79 79
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO YES
Mains Connector Rating 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization E E
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Rated Voltage 850 V
Shell Finish NICKEL CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size 25 J
Termination Type CRIMP CRIMP
Total Number of Contacts 43 43
Unique Insert Number J43 J43
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 5 5
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Material COPPER ALLOY

Compare D38999/24MJ43PE with alternatives

Compare D38999/24JJ43PE with alternatives