D38999/24MD19HB vs D38999/24FD19PB feature comparison

D38999/24MD19HB Defense Logistics Agency

Buy Now

D38999/24FD19PB SOURIAU-SUNBANK

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SOURIAU INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58363
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/107-621
Contact Quantities 19 19
Contact Sizes 20 20
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 90
Other Description Receptacle, Jam Nut
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number D19 D19
Base Number Matches 4 10
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating NICKEL
Contact Finish Termination Nickel (Ni)
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO

Compare D38999/24MD19HB with alternatives