D38999/24MD19HB by:

MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle,

Part Details for D38999/24MD19HB by Defense Logistics Agency

Overview of D38999/24MD19HB by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for D38999/24MD19HB

D38999/24MD19HB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/24MD19HB Part Data Attributes

D38999/24MD19HB Defense Logistics Agency
Buy Now
Compare Parts:
D38999/24MD19HB Defense Logistics Agency MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Part Numbers M39029/107-621
Contact Quantities 19
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type THREADED
Degrees of Rotation 90
Other Description Receptacle, Jam Nut
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish NICKEL
Shell Material COMPOSITE
Shell Size D
Termination Type CRIMP
Total Number of Contacts 19
Unique Insert Number D19

Alternate Parts for D38999/24MD19HB

This table gives cross-reference parts and alternative options found for D38999/24MD19HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/24MD19HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24KD19PB MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MD19HB vs D38999/24KD19PB
D38999/24JD19PB MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MD19HB vs D38999/24JD19PB
D38999/24JD19HB MIL Series Connector, 19 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MD19HB vs D38999/24JD19HB
D38999/24WD19PB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MD19HB vs D38999/24WD19PB
D38999/24SD19PB MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MD19HB vs D38999/24SD19PB
D38999/24FD19HB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MD19HB vs D38999/24FD19HB
D38999/24FD19PB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MD19HB vs D38999/24FD19PB
D38999/24SD19HB MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MD19HB vs D38999/24SD19HB
Part Number Description Manufacturer Compare
D38999/24SD19PB MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MD19HB vs D38999/24SD19PB
D38999/24S-D-19HB MIL Series Connector, 19 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24MD19HB vs D38999/24S-D-19HB
D38999/24FD19HB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MD19HB vs D38999/24FD19HB
D38999/24WD19PB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/24MD19HB vs D38999/24WD19PB
TV07RW-15-19PB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24MD19HB vs TV07RW-15-19PB
TVS07RF-15-19PB MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/24MD19HB vs TVS07RF-15-19PB
MT934T15S19PB 19 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP D38999/24MD19HB vs MT934T15S19PB
D38999/24C-D-19HB MIL Series Connector, 19 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/24MD19HB vs D38999/24C-D-19HB
D38999/24LD19PB MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24MD19HB vs D38999/24LD19PB
D38999/24LD19HB MIL Series Connector, 19 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/24MD19HB vs D38999/24LD19HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/24MD19HB by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/24MD19HB by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of D38999/24MD19HB would you like to use for your alert(s)?
  • Please alert me when D38999/24MD19HB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/24MD19HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/24MD19HB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/24MD19HB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/24MD19HB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/24MD19HB by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: