D38999/24K-J-43PE vs MT934T25K43PE feature comparison

D38999/24K-J-43PE HiRel Connectors Inc

Buy Now Datasheet

MT934T25K43PE TE Connectivity

Buy Now Datasheet
Active Obsolete
HI REL CONNECTORS INC TYCO ELECTRONICS AMP
unknown unknown
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363, M39029/58-364 MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0020; 5000-068-0016
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
MALE MALE
23,20
20,16
THREADED THREADED
NO NO
79
NO YES
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL PANEL
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
E
STAINLESS STEEL STAINLESS STEEL
J 25
CRIMP
43 43
J43
1 2
EAR99
8536.69.40.20

Compare D38999/24K-J-43PE with alternatives

Compare MT934T25K43PE with alternatives