D38999/24K-J-43PE vs EN3645J7JN43ME feature comparison

D38999/24K-J-43PE HiRel Connectors Inc

Buy Now Datasheet

EN3645J7JN43ME TE Connectivity

Buy Now Datasheet
Active Active
HI REL CONNECTORS INC TE CONNECTIVITY LTD
unknown unknown
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363, M39029/58-364 STANDARD: MIL-DTL-38999, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
MALE MALE
23,20
20,16
THREADED THREADED
NO NO
79
NO NO
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
E
STAINLESS STEEL COMPOSITE
J 25
CRIMP CRIMP
43 43
J43
1 1
EAR99
8536.69.40.20
CADMIUM

Compare D38999/24K-J-43PE with alternatives

Compare EN3645J7JN43ME with alternatives