D38999/24K-A-98HN vs D38999/24GA98PN feature comparison

D38999/24K-A-98HN HiRel Connectors Inc

Buy Now Datasheet

D38999/24GA98PN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363 STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Quantities 3 3
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 105 105
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size A 9
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number A98 A98
Base Number Matches 1 5
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Design PREASSEM CONN
Contact Style RND PIN-SKT
EMI Shielded NO
Mains Connector Rating 7.5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare D38999/24K-A-98HN with alternatives

Compare D38999/24GA98PN with alternatives