D38999/24JB5HN vs D38999/24MB05HN feature comparison

D38999/24JB5HN Amphenol Corporation

Buy Now Datasheet

D38999/24MB05HN TE Connectivity

Buy Now Datasheet
No
Active Obsolete
AMPHENOL CORP TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
Amphenol
STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD OVER NICKEL GOLD
Gold (Au) GOLD
MALE MALE
COPPER ALLOY
5 5
20 20
THREADED THREADED
NO NO
95
NO NO
CORROSION RESISTANT CORROSION RESISTANT
NO NO
NO NO
e4 e4
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
CADMIUM NICKEL
COMPOSITE COMPOSITE
B B
CRIMP CRIMP
5 5
B5 B05
3 2

Compare D38999/24JB5HN with alternatives

Compare D38999/24MB05HN with alternatives