D38999/24JB5HN vs D38999/24LB5PN feature comparison

D38999/24JB5HN Defense Logistics Agency

Buy Now

D38999/24LB5PN Corsair Electrical Connectors Inc

Buy Now Datasheet
Active Active
DEFENSE LOGISTICS AGENCY CORSAIR ELECTRICAL CONNECTORS INC
unknown unknown
STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
M39029/107-621
5 5
20 20
Crp Rear Rlse
THREADED THREADED
95 95
Receptacle, Jam Nut
NO NO
ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
N N
CADMIUM NICKEL
COMPOSITE STAINLESS STEEL
B B
CRIMP CRIMP
5 5
B5 B5
3 3
EAR99
8536.69.40.20
NO
NO

Compare D38999/24JB5HN with alternatives

Compare D38999/24LB5PN with alternatives