D38999/24CE6HD
vs
DTS24H17-06PD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Quantities
6
Contact Sizes
12
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
62
Empty Shell
NO
YES
Environmental Characteristics
CORROSION RESISTANT
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Finish
ANODIZED
Shell Material
ALUMINUM ALLOY
STAINLESS STEEL
Shell Size
E
17
Termination Type
CRIMP
SOLDER
Total Number of Contacts
6
6
Unique Insert Number
E6
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Contact Finish Termination
NOT APPLICABLE
Contact Style
RND PIN-SKT
EMI Shielded
NO
Mains Connector Rating
23A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
23 A
Wire Size-Max
12 AWG
Wire Size-Min
14 AWG
Compare D38999/24CE6HD with alternatives
Compare DTS24H17-06PD with alternatives