D38999/24CE6HD vs D38999/24F-E-6PD feature comparison

D38999/24CE6HD Amphenol Corporation

Buy Now Datasheet

D38999/24F-E-6PD HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 6 6
Contact Sizes 12 12
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 62 62
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish ANODIZED NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size E E
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number E6 E6
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-365

Compare D38999/24CE6HD with alternatives

Compare D38999/24F-E-6PD with alternatives