D38999/24CB35P vs ACT24JB35HN feature comparison

D38999/24CB35P Corsair Electrical Connectors Inc

Buy Now Datasheet

ACT24JB35HN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 13
Contact Sizes 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish ANODIZED CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number B35
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer TE Connectivity
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
EMI Shielded YES
Mains Connector Rating 5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Terminal Pitch 0.06 mm
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Compare D38999/24CB35P with alternatives

Compare ACT24JB35HN with alternatives