ACT24JB35HN vs D38999/24WB35HN feature comparison

ACT24JB35HN TE Connectivity

Buy Now Datasheet

D38999/24WB35HN Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish CADMIUM CADMIUM
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size B B
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 4
Contact Part Numbers M39029/107-620
Contact Quantities 13
Contact Sizes 22D
Contact Type Crp Rear Rlse
Degrees of Rotation 95
Other Description Receptacle, Jam Nut
Unique Insert Number B35

Compare ACT24JB35HN with alternatives

Compare D38999/24WB35HN with alternatives