D38999/23HJ19CN vs D38999/23HJ19CB feature comparison

D38999/23HJ19CN TE Connectivity

Buy Now Datasheet

D38999/23HJ19CB Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Option HERMETIC HERMETIC
Shell Size J J
Termination Type SOLDER SOLDER
Total Number of Contacts 19 19
Base Number Matches 2 2
Factory Lead Time 5 Weeks
Contact Quantities 19
Contact Sizes 12
Degrees of Rotation 49
Other Description JAM NUT MOUNT RECEPTACLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization B
Shell Material STAINLESS STEEL
Unique Insert Number J19

Compare D38999/23HJ19CB with alternatives