D38999/23HJ19CB vs D38999/25HJ19XB feature comparison

D38999/23HJ19CB TE Connectivity

Buy Now Datasheet

D38999/25HJ19XB Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT HERMETIC
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Size J 25
Termination Type SOLDER SOLDER
Total Number of Contacts 19 19
Base Number Matches 2 3
Contact Part Numbers M39029/58-365
Contact Quantities 19
Contact Sizes 12
Contact Type Solder Eyelet
Other Description Receptacle, Solder Mount
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization B
Shell Material STAINLESS STEEL
Unique Insert Number J19