D38999/23HD5PB vs D38999/23ND5XA feature comparison

D38999/23HD5PB Glenair Inc

Buy Now Datasheet

D38999/23ND5XA Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 5 Weeks
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 5 5
Contact Sizes 16 16
Coupling Type THREADED THREADED
Degrees of Rotation 90 113
Other Description JAM NUT MOUNT RECEPTACLE Receptacle, Jam Nut
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT HERMETIC
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option HERMETIC GENERAL PURPOSE
Polarization B A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size D 15
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Unique Insert Number D5 D5
Base Number Matches 3 4
Contact Part Numbers M39029/58-364
Contact Type Solder Eyelet
MIL Conformance YES
Shell Finish NICKEL

Compare D38999/23HD5PB with alternatives